Mean Well MDS02L-12 DC/DC converter 167mA 2W 1 output medical grade wide temp

MPN
MDS02L-12
Brand
Mean Well
EAN-13
4021087047104
Order Code
05-1139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS02L-12 is a DC/DC converter module with a power rating of 2 watts and a current rating of 167 milliamperes. It features one output and is suitable for applications requiring efficient power conversion in compact spaces. Typical uses include powering electronic devices in both industrial and consumer electronics where reliable voltage conversion from direct current sources is needed.
Output Voltage 12V DC
Power Rating 2W
Output Current 17mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 80%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 167mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot