Mean Well MDS01N-15 DC/DC converter 67mA 1W 1output 6kVDC insulation

MPN
MDS01N-15
Brand
Mean Well
EAN-13
4021087043038
Order Code
05-1137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS01N-15 is a DC/DC converter module with a current rating of 67 mA and a power output of 1 W, featuring a single output. It is typically used in applications requiring isolated power supplies within electronic systems. The converter is ideal for use in circuit boards for efficient energy conversion and voltage regulation.
Output Voltage 15V DC
Power Rating 1W
Output Current 7mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 79%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 67mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot