Mean Well MDS01M-05 MDS01 DC/DC converter 1 W 200 mA 1 output med compliant

MPN
MDS01M-05
Brand
Mean Well
EAN-13
4021087043083
Order Code
05-1132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS01M-05 is a DC/DC converter module offering 1 W output with 200 mA current capability, designed for efficient energy conversion. This device features a single output channel and is suitable for various electronic applications requiring voltage isolation and conversion in compact spaces. Common usage scenarios include powering sensitive electronics where stable voltage regulation is critical.
Output Voltage 5V DC
Power Rating 1W
Output Current 20mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 78%
Height 12.5mm
Input Voltage Range 13.2V DC
Length 19.5mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot