Mean Well MDD01M-15 DC/DC converter module 34mA 1W 2 outputs 1pc

MPN
MDD01M-15
Brand
Mean Well
EAN-13
4021087043298
Order Code
05-1097
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well MDD01M-15 is a DC/DC converter module with a power rating of 1 W and a current rating of 34 mA. It features two outputs and is suitable for applications requiring reliable voltage conversion. Typical uses include electronic devices needing stable power supply across varied voltage levels.
Output Voltage 15V DC
Input Voltage Range 13.2V DC
Power Rating 1W
Output Current 4mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 76%
Height 12.5mm
Length 19.5mm
Max. output current 34mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot