Mean Well LRS-50-3.3 LRS SMPSU 3.3V 10A 33W Low-profile case design

MPN
LRS-50-3.3
Brand
Mean Well
EAN-13
4021087027700
Order Code
05-1084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.45
5+ £10.15
10+ £10.10
25+ £10.03
50+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well LRS-50-3.3 is a compact, PCB-mounted switched-mode power supply unit designed for demanding applications. It delivers 3.3 V DC at 10 A with a power output of 33 W and is equipped with solder lugs for easy installation. This unit is ideal for powering embedded systems, industrial controls, and other circuit board applications.
Output Voltage [DC] 3.3V
Output Current 10A
Power Rating 33W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 110 x 85 x 35 mm
Height 35mm
Inputs 1
Length 110mm
Max. power 33W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 3.3V DC
Type SMPSU
Weight 230g
Width 85mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot