Mean Well LRS-35-15 SMPSU 15V 2.4A 36W closed design EN60335-1 compliant

MPN
LRS-35-15
Brand
Mean Well
EAN-13
4021087027786
Order Code
05-1077
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.24
5+ £9.94
10+ £9.65
25+ £9.32
50+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 320 in stock

The Mean Well LRS-35-15 is a single-output switch mode power supply unit (SMPSU) delivering 15 V DC at 2.4 A with a power rating of 36 W. Its compact PCB mount design with solder lugs makes it ideal for integration into printed circuit board power supply applications. This reliable power supply is suited for industrial automation, control systems, and domestic appliance applications.
Output Voltage 15V DC
Output Current 2.4A
Power Rating 36W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 99 x 82 x 30 mm
Height 30mm
Inputs 1
Length 99mm
Max. power 36W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Weight 230g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot