Mean Well LRS-100N2-24 24V 4.2A 100.8W closed design switching PSU

Image Representative of Range

Mean Well LRS-100N2-24 24V 4.2A 100.8W closed design switching PSU

MPN
LRS-100N2-24
Brand
Mean Well
EAN-13
4021087092425
Order Code
05-1066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Mean Well LRS-100N2-24 is a printed circuit board power supply unit with a voltage rating of 24 V and a current rating of 4.2 A. This SMPSU features solder lugs and is equipped with screw terminals for easy PCB mounting. It is typically used for industrial automation applications and electronics requiring stable and reliable power delivery.
Output Voltage [DC] 24V
Output Current 4.2A
Power Rating 100.8W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 129 x 97 x 30 mm
Height 30mm
Length 129mm
Maximum Operating Temperature +70°C
Min. operating temperature (derating) +30°C
Misc Attribute 2 closed
MTBF 536600h
Output Voltage 24V
Type SMPSU
Weight 350g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot