Mean Well LPV-35-36 LED transformer 36 W 36 V DC IP67 non-dimmable

Image Representative of Range

Mean Well LPV-35-36 LED transformer 36 W 36 V DC IP67 non-dimmable

MPN
LPV-35-36
Brand
Mean Well
EAN-13
4021087006897
Order Code
05-1054
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £42.01
5+ £39.91
10+ £37.82
25+ £35.70
50+ £34.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/05/2026

The Mean Well LPV-35-36 is a constant voltage LED transformer with a power output of 36 W and an output of 36 V DC at 0-1 A. It features surge protection, ensuring reliability and safety for LED strips and other lighting applications. Typical uses include powering LED strips and providing a stable power supply for various LED lighting setups.
Type LED transformer
Output Voltage 36V DC
Max Output Power 36W
Output Current 0A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 148 x 40 x 30 mm
Height 30mm
IP Rating IP67
Length 148mm
Max. output current 1A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 340g
Width 40mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot