Mean Well LDD-350LW step-down converter 18.2W 1 output constant current

MPN
LDD-350LW
Brand
Mean Well
EAN-13
4021087005203
Order Code
05-0996
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.96
5+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Mean Well's LDD-350LW is a DC/DC converter designed for LED driving applications. It provides a power output of 18.2 watts and a single output channel, suitable for converting direct current in lighting systems. This converter is ideal for integrating energy-efficient lighting solutions in various residential, commercial, and industrial environments.
Output Voltage 2-52 V/DC
Output Current 350mA
Connection Open end cable
Dim (L x W x H) 8.90 x 22.60 x 9.90 mm
Height 9.90mm
Input Voltage Range 36V DC
Length 8.90mm
Minimum Input Volage 9V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 18.2W
Type DC/DC converter (print)
Weight 8.96g
Width 22.60mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot