Mean Well LDD-300L DC/DC converter 15.6W constant current 1 output

MPN
LDD-300L
Brand
Mean Well
EAN-13
4021087005302
Order Code
05-0992
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.56
5+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well LDD-300L is a DC/DC converter designed for power conversion needs with a single output capable of delivering 15.6 watts. Known for its reliability, this component is ideal for driving LED applications and efficiently converting direct current. Developed by Mean Well, it offers robust performance suitable for various electronic projects requiring efficient DC/DC conversion.
Output Voltage 2-52 V/DC
Output Current 300mA
Connection Pins
Dim (L x W x H) 22.60 x 9.90 x 8.90 mm
Height 8.90mm
Input Voltage Range 36V DC
Length 22.60mm
Minimum Input Volage 9V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 15.6W
Type DC/DC converter (print)
Weight 5.60g
Width 9.90mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot