Mean Well LDB-600LW power supply 72-144V 1050mA IP67 waterproof

MPN
LDB-600LW
Brand
Mean Well
EAN-13
4021087026222
Order Code
05-0980
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Mean Well's LDB-600LW is a switching power supply designed for converting direct current. Operating at 72-144 V with a current rating of 1050 mA and power of 18 W, it features a plastic enclosure with IP67 protection. This DC-DC converter is typically used in environments requiring robust water resistance.
Output Voltage 2V DC
Output Current 1050mA
Connection Open end cable
Dim (L x W x H) 31.8 x 20.3 x 12.2 mm
Height 12.2mm
Length 31.8mm
Misc Attribute 1 constant current
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 18 W
Weight 18g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot