Mean Well IRM-90-12ST PSU module 12V DC 6.7A 80.4W with enclosure

Order Code:

05-0958

Brand: Mean Well MPN: IRM-90-12ST EAN-13: 4021087069410
Qty Unit Price (Ex VAT)
1+ £22.71
5+ £22.03
10+ £21.34
25+ £21.05
50+ £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2026

The Mean Well IRM-90-12ST is a PCB-mounted AC/DC PSU module with solder lugs and an enclosure. It provides a 12 V DC output with a current rating of 6.7 A, delivering 80.4 W of power. This power supply unit is suitable for applications requiring reliable power conversion and easy installation on printed circuit boards.
Output Voltage 12V DC
Output Current 6.7A
Power Rating 80.4W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 109 x 52 x 33.5 mm
Efficiency 92%
Height 33.5mm
Length 109mm
Misc Attribute 2 closed
Operating temperature (max.) +80°C
Operating temperature (min.) -30°C
Type AC/DC PSU module (+ enclosure)
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot