Mean Well IRM-60-12 IRM-60 AC/DC PSU 60W encapsulated class II convection-cooled

MPN
IRM-60-12
Brand
Mean Well
EAN-13
4021087028158
Order Code
05-0955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.16
5+ £20.29
10+ £16.80
25+ £15.94
50+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Mean Well IRM-60-12 is a PCB mount AC/DC power supply unit that delivers 60 watts of power. It is equipped with solder lugs and offers a voltage output of 12V. This power supply is typically used in industrial control, telecommunications equipment, and home appliances.
Number of Outputs 1
Output Power Max 60W
Output Voltage 12V DC
Mounting Type PCB
Dimensions (L x W x H) 85 x 50 x 30 mm
Height 30mm
Input Voltage 264V AC
Inputs 1
Length 85mm
Max. power 60W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 210g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot