Mean Well IRM-45-12ST IRM-45 AC/DC PSU 45W PCB mount insulation class II

MPN
IRM-45-12ST
Brand
Mean Well
EAN-13
4021087028240
Order Code
05-0954
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.86
5+ £15.36
10+ £14.86
25+ £14.37
50+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/07/2026

The Mean Well IRM-45-12ST is a 45 W AC/DC power supply unit suitable for PCB mounting. It features a compact design with solder lugs for easy installation and provides a stable 12V output for various electronic applications. This power supply is ideal for industrial equipment, automation systems, and other electronic devices requiring reliable DC power conversion.
Number of Outputs 1
Output Power Max 45W
Output Voltage 12V DC
Mounting Type PCB
Dimensions (L x W x H) 120 x 60 x 40 mm
Height 40mm
Input Voltage 264V AC
Inputs 1
Length 120mm
Max. power 45W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 280g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot