Mean Well IRM-10-24 PCB AC/DC PSU 24V 0.42A 10W Enclosed Type

MPN
IRM-10-24
Brand
Mean Well
EAN-13
4021087021456
Order Code
05-0938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.93
5+ £6.74
10+ £6.52
25+ £6.31
50+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well IRM-10-24 is a compact AC/DC converter module providing 24 V DC output at 0.42 A with a total power rating of 10 W. This printed circuit board power supply unit is ideal for applications requiring efficient power conversion in electronic devices and industrial installations. Its small form factor and reliable performance make it suitable for PCB mounting with solder lugs.
Number of Outputs 1
Output Power Max 10W
Output Voltage 24V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 45.70 x 25.40 x 21.50 mm
Height 21.50mm
Input Voltage 264V AC
Length 45.70mm
Max. output current 0.42A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Output Current 420mA
Type AC/DC PSU (print)
Weight 40.00g
Width 25.40mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot