Mean Well IRM-05-5 PSU 5V 1A 5W Enclosed PCB Mounting Universal Input

MPN
IRM-05-5
Brand
Mean Well
EAN-13
4021087021494
Order Code
05-0936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.99
5+ £6.83
10+ £6.49
25+ £6.29
50+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The Mean Well IRM-05-5 is an AC/DC converter module providing 5 V DC at 1 A with a power output of 5 W. It features a compact PCB mount design, ideal for printed circuit board power supply applications. This PSU is commonly used for small electronic devices requiring stable DC voltage from an AC source.
Output Current 1A
Power Rating 5W
Number of Outputs 1
Input Voltage 264V AC
Connection Pins
Dimensions (L x W x H) 45.70 x 25.40 x 21.50 mm
Height 21.50mm
Length 45.70mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Output Voltage 5V DC
Type AC/DC PSU (print)
Weight 40.00g
Width 25.40mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot