Mean Well IRM-03-3.3 power supply 3.3V 900mA 3W compact low power usage

MPN
IRM-03-3.3
Brand
Mean Well
EAN-13
4021087034562
Order Code
05-0930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.31
5+ £4.27
10+ £4.24
25+ £4.16
50+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Mean Well IRM-03-3.3 is a compact AC/DC power supply unit designed for PCB mounting, delivering 3.3 V DC and 900 mA at 3 watts. Its main features include solder lugs for secure installation and efficient power conversion in space-constrained applications. Typical applications include use in industrial control systems, telecommunications, and household equipment.
Number of Outputs 1
Output Power Max 3W
Output Voltage 3.3V DC
Mounting Type PCB
Connection Pins
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 68%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 900mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 900mA
Protection Class II
Residual ripple 100 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot