Mean Well IRM-03-15S AC/DC PSU 15V 200mA 3W compact low power consumption

MPN
IRM-03-15S
Brand
Mean Well
EAN-13
4021087034593
Order Code
05-0927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.27
5+ £6.37
10+ £5.27
25+ £5.20
50+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well IRM-03-15S is an AC/DC power supply unit designed for PCB mounting. It delivers a 15 V DC output with a current rating of 200 mA and a power capacity of 3 W. This compact power supply is suitable for use in various electronic applications requiring reliable low-power DC voltage.
Number of Outputs 1
Output Power Max 3W
Output Voltage 15V DC
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 78%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 200mA
Protection Class II
Residual ripple 200 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot