Mean Well IRM-02-9 AC/DC PSU 9V DC 222mA 2W compact low power IoT use

MPN
IRM-02-9
Brand
Mean Well
EAN-13
4021087034647
Order Code
05-0923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.89
5+ £5.68
10+ £5.18
25+ £5.10
50+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Mean Well IRM-02-9 is a compact AC/DC PSU designed for PCB mount applications, providing a reliable 9 V DC output at 222 mA with a total power of 2 W. It features solder lugs for easy installation and is suitable for use in electronic devices requiring efficient power conversion. This power supply unit is ideal for low power industrial and consumer electronics projects.
Number of Outputs 1
Output Power Max 2W
Output Voltage 9V DC
Mounting Type PCB
Connection Pins
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 72%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 222mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 222mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot