Mean Well IRM-02-3.3 AC/DC PSU 3.3 V 600 mA 2 W compact for IoT sensors

MPN
IRM-02-3.3
Brand
Mean Well
EAN-13
4021087034685
Order Code
05-0919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.45
5+ £4.31
10+ £4.18
25+ £4.12
50+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Mean Well IRM-02-3.3 is an AC/DC power supply unit designed for printed circuit board applications. It delivers a stable output of 3.3 V DC at 600 mA with a power rating of 2 W, ideal for PCB mounting. This compact PSU is commonly used in electronic devices requiring efficient power management and minimal space, such as communication equipment and industrial controls.
Number of Outputs 1
Output Power Max 2W
Output Voltage 3.3V DC
Mounting Type PCB
Connection Pins
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 66%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 600mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 600mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot