Mean Well IRM-02-12S IRM-02 AC/DC PSU 12V DC 167mA 2W compact low-power

MPN
IRM-02-12S
Brand
Mean Well
EAN-13
4021087034739
Order Code
05-0915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.49
5+ £5.66
10+ £5.16
25+ £5.08
50+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Mean Well IRM-02-12S is an AC/DC power supply unit designed for PCB mounting, with a voltage output of 12 V DC and a current rating of 167 mA, delivering 2 watts of power. It features solder lug connections, making it suitable for applications requiring secure PCB integration. Typical uses include powering small electronic devices in industrial and consumer electronics applications.
Number of Outputs 1
Output Power Max 2W
Output Voltage 12V DC
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 74%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 167mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 167mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot