Mean Well HRP-600-24 SMPSU 24V 27A 648W enclosed case built-in fan

Image Representative of Range

Mean Well HRP-600-24 SMPSU 24V 27A 648W enclosed case built-in fan

MPN
HRP-600-24
Brand
Mean Well
EAN-13
4021087016766
Order Code
05-0887
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £159.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mean Well HRP-600-24 is a switch-mode power supply unit delivering 24 V DC at 27 A, with a total output power of 648 W. It features screw terminal connections for efficient and secure installation on printed circuit boards. This robust power supply unit is typically used in industrial automation, LED displays, and telecommunications equipment.
Output Voltage [DC] 24V
Output Current 27A
Power Rating 648W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 218 x 105 x 63.5 mm
Height 63.5mm
Length 218mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 1575.00g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot