Mean Well HLG-480H-36AB LED driver 478.8W dimmable surge protection

MPN
HLG-480H-36AB
Brand
Mean Well
EAN-13
4021087049429
Order Code
05-0856
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £146.92
5+ £142.53
10+ £138.12
25+ £133.73
50+ £129.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

The Mean Well HLG-480H-36AB is a dimmable LED driver with a constant voltage of 478.8 W and operates at 30.6 - 37.8 V DC and 6.6 - 13.3 A. It features a 3-in-1 dimmer with adjustable settings, PFC circuit, surge protection, and is designed for outdoor use. Common applications include powering LED strips and ensuring reliable performance in outdoor lighting systems.
Type LED driver
Output Voltage 30.6V DC
Max Output Power 478.8W
Output Current 6.6A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 262 x 125 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 262mm
Max. output current 13.3A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark SELV, UL, TÜV, CB, CE
Weight 2800g
Width 125mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot