Mean Well HLG-40H-24AB LED driver 40W 24V dimmable outdoor PFC circuit

MPN
HLG-40H-24AB
Brand
Mean Well
EAN-13
4021087049443
Order Code
05-0850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-40H-24AB LED driver is a dimmable, constant voltage power supply offering 40.08 W output with an adjustable current range from 1 to 1.67 A. It is equipped with a 3-in-1 dimmer and PFC circuit, providing outdoor suitability, surge protection, and overvoltage safety, making it ideal for powering LED strips and other lighting fixtures on flammable surfaces and furniture. The driver is designed for compatibility with
Type LED driver
Output Voltage 22V DC
Max Output Power 40.08W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 171 x 61.5 x 36.8 mm
Height 36.8mm
IP Rating IP65
Length 171mm
Max. output current 1.67A
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1A
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 730g
Width 61.5mm

Reviews

Be the first to submit a review

Trustpilot