Mean Well HLG-40H-12AB LED driver dimmable 39.96W outdoor use

MPN
HLG-40H-12AB
Brand
Mean Well
EAN-13
4021087049450
Order Code
05-0847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-40H-12AB is a dimmable LED driver with a constant voltage output of 39.96 W, operating between 10.8 - 13.5 V DC and 2 - 3.33 A. It features a 3-in-1 dimmer, an adjustable PFC circuit, and provides surge protection, making it suitable for outdoor and flammable surface applications, as well as being approved for use on furniture. This driver is ideal
Type LED driver
Output Voltage 10.8V DC
Max Output Power 39.96W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 171 x 61.5 x 36.8 mm
Height 36.8mm
IP Rating IP65
Length 171mm
Max. output current 3.33A
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2A
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 730g
Width 61.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot