Mean Well HLG-320H-C700A LED driver 299.6W IP65 flammable safe

Order Code:

05-0844

Brand: Mean Well MPN: HLG-320H-C700A EAN-13: 4021087036313
Qty Unit Price (Inc VAT)
1+ £102.05
5+ £99.00
10+ £95.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

The Mean Well HLG-320H-C700A is an LED driver with a constant current output of 350 - 700 mA and an adjustable voltage range of 214 - 428 V DC at 299.6 W. It features surge protection, overvoltage protection, and a PFC circuit, making it suitable for outdoor use on furniture and flammable surfaces. This LED driver is ideal for powering LED strips and other LED products where reliable and efficient power delivery is essential.
Type LED driver
Output Voltage 214V DC
Max Output Power 299.6W
Output Current 350mA
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 252mm
Max. output current 700mA
Max. temperature +85°C
Min. input voltage 90V AC
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot