Mean Well HLG-320H-C2800A LED driver 320W 1400-2800mA IP65 outdoor use

MPN
HLG-320H-C2800A
Brand
Mean Well
EAN-13
4021087036351
Order Code
05-0843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £84.85
5+ £80.84
10+ £79.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-C2800A LED driver is a constant current power supply with a 319.2 W output and an adjustable current range of 1400 - 2800 mA at 57 - 114 V DC. It features surge protection, overvoltage protection, and a PFC circuit, making it ideal for indoor and outdoor LED lighting applications. Approved for use on furniture and suitable for flammable surfaces, this driver is versatile and safe for various installations
Type LED driver
Output Voltage 57V DC
Max Output Power 319.2W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 252mm
Max. output current 2800mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1400mA
Protection Class I
Weight 1.880g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot