Mean Well HLG-320H-36A LED Driver 320W 36V DC surge/overload protection

Image Representative of Range

Mean Well HLG-320H-36A LED Driver 320W 36V DC surge/overload protection

MPN
HLG-320H-36A
Brand
Mean Well
EAN-13
4021087009669
Order Code
05-0832
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £108.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Mean Well HLG-320H-36A is an LED driver with a constant current of 8.9 A and a voltage rating of 36 V DC, featuring surge protection for reliability. This adjustable, 320 W transformer is suitable for powering LED strips and LED lighting systems. It is typically used in applications that require stable and efficient power delivery to ensure optimal performance of LED installations.
Type LED driver
Output Voltage 36V DC
Max Output Power 320W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 252.00 x 90.00 x 43.80 mm
Height 43.80mm
IP Rating IP65
Length 252.00mm
Max. output current 8.9A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 8.9A
Weight 1875.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot