Mean Well HLG-320H-15A LED driver 285W 19A 15V DC PFC Surge Protection

Image Representative of Range

Mean Well HLG-320H-15A LED driver 285W 19A 15V DC PFC Surge Protection

MPN
HLG-320H-15A
Brand
Mean Well
EAN-13
4021087009775
Order Code
05-0826
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £84.71
5+ £82.53
10+ £80.42
25+ £79.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-15A is an LED driver providing a constant voltage and constant current output of 15 V DC at 19 A. It features a power factor correction circuit and surge protection, suitable for powering LED stripes. This 285 W driver is adjustable and ideal for a variety of LED lighting applications.
Type LED driver
Output Voltage 15V DC
Max Output Power 285W
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 252.00 x 90.00 x 43.80 mm
Height 43.80mm
IP Rating IP65
Length 252.00mm
Max. output current 19A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 19A
Weight 1875.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot