Mean Well HLG-240H-C700B led driver 700mA 249.9W IP67 dimmable outdoor

Image Representative of Range

Mean Well HLG-240H-C700B led driver 700mA 249.9W IP67 dimmable outdoor

MPN
HLG-240H-C700B
Brand
Mean Well
EAN-13
4021087036443
Order Code
05-0821
Country of Origin
China
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £64.64 £63.98
5+ £61.44 £60.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

The Mean Well HLG-240H-C700B LED driver is a constant current power supply with a power rating of 249.9 W, delivering 700 mA at 178 - 357 V DC. It features a 3-in-1 dimmer, surge protection, and is suitable for outdoor use on flammable surfaces and furniture. This LED driver is ideal for LED strips and other outdoor lighting applications requiring controlled and efficient power management.
Type LED driver
Output Voltage 178V DC
Max Output Power 249.9W
Output Current 700mA
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP67
Length 244.2mm
Max. output current 700mA
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark MM · UL · ENEC · CCC · CB · CE
Weight 1300g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot