Mean Well HLG-240H-C700A LED driver 249.9W 350-700mA IP65 surge protected

Image Representative of Range

Mean Well HLG-240H-C700A LED driver 249.9W 350-700mA IP65 surge protected

MPN
HLG-240H-C700A
Brand
Mean Well
EAN-13
4021087036450
Order Code
05-0820
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £80.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

The Mean Well HLG-240H-C700A is a 249.9 W LED driver with a constant current output ranging from 350 to 700 mA and a voltage range of 178 to 357 V DC. It features surge protection, an adjustable PFC circuit, and is suitable for outdoor use and mounting on flammable surfaces or furniture. This LED power supply is ideal for LED strips and other lighting applications requiring reliable and efficient power delivery.
Type LED driver
Output Voltage 178V DC
Max Output Power 249.9W
Output Current 350mA
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 244.2mm
Max. output current 700mA
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark MM · UL · ENEC · CCC · CB · CE
Weight 1300g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot