Mean Well HLG-240H-C1400B LED driver 250.6W 1400mA dimmable IP67 outdoor

Image Representative of Range

Mean Well HLG-240H-C1400B LED driver 250.6W 1400mA dimmable IP67 outdoor

MPN
HLG-240H-C1400B
Brand
Mean Well
EAN-13
4021087036504
Order Code
05-0819
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £64.64
5+ £63.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 295 availableBack-order availability date - 05/08/2026

The Mean Well HLG-240H-C1400B is an LED driver designed for outdoor use with 250.6 W of power, delivering a constant current of 1400 mA and a voltage range of 89 - 179 V DC. Key features include a 3-in-1 dimming capability, surge protection, and a power factor correction circuit, making it suitable for flammable surfaces and approved for use on furniture. This driver is ideal for LED strips and other LED lighting
Type LED driver
Output Voltage 89V DC
Max Output Power 250.6W
Output Current 1.4A
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP67
Length 244.2mm
Max. output current 1400mA
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark MM · UL · ENEC · CCC · CB · CE
Weight 1300g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot