Mean Well HLG-240H-C1050B LED driver 249.9W 1050mA dimmable IP67 outdoor

Image Representative of Range

Mean Well HLG-240H-C1050B LED driver 249.9W 1050mA dimmable IP67 outdoor

MPN
HLG-240H-C1050B
Brand
Mean Well
EAN-13
4021087036528
Order Code
05-0818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £63.55
5+ £60.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-240H-C1050B is a LED driver with a constant current of 1050 mA, supporting a voltage range of 119 - 238 V DC with a power output of 249.9 W. Key features include a 3-in-1 dimmer, surge protection, and PFC circuit, making it suitable for use on flammable surfaces and furniture, as well as outdoor applications. This dimmable LED driver is designed for powering LED strips
Type LED driver
Output Voltage 119V DC
Max Output Power 249.9W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP67
Length 244.2mm
Max. output current 1050mA
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Protection Class I
Test mark MM · UL · ENEC · CCC · CB · CE
Weight 1300g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot