Mean Well HLG-240H-C1050A LED driver 240W adjustable outdoor IP65

Image Representative of Range

Mean Well HLG-240H-C1050A LED driver 240W adjustable outdoor IP65

MPN
HLG-240H-C1050A
Brand
Mean Well
EAN-13
4021087036535
Order Code
05-0817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £61.80
5+ £59.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-240H-C1050A LED driver is a constant current power supply providing 249.9 W and an adjustable current range of 525 - 1050 mA at 119 - 238 V DC. It is suitable for outdoor applications, approved for use on furniture, and safe for flammable surfaces, with features like surge protection and a PFC circuit. This LED driver is ideal for powering LED strips or other LED applications.
Type LED driver
Output Voltage 119V DC
Max Output Power 249.9W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 244.2mm
Max. output current 1050mA
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 525mA
Protection Class I
Test mark MM · UL · ENEC · CCC · CB · CE
Weight 1300g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot