Mean Well HLG-240H-36 LED driver 241W 36V DC PFC surge protected

Image Representative of Range

Mean Well HLG-240H-36 LED driver 241W 36V DC PFC surge protected

MPN
HLG-240H-36
Brand
Mean Well
EAN-13
4021087009904
Order Code
05-0811
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £80.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

The Mean Well HLG-240H-36 LED driver is a versatile LED transformer providing constant voltage and current with a power output of 241 W, current rating of 6.7 A, and voltage rating of 36 V DC. It features a PFC circuit and surge protection, making it suitable for powering LED strips and other LED lighting applications. This driver is typically used in environments where reliable and efficient power delivery is needed for LED systems.
Type LED driver
Output Voltage 36V DC
Max Output Power 241W
Output Current 6.7A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 244.20mm
Max. output current 6.7A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 1300.00g
Width 68.00mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot