Mean Well HLG-240H-24 LED driver 240W 24V DC PFC surge protection

Image Representative of Range

Mean Well HLG-240H-24 LED driver 240W 24V DC PFC surge protection

MPN
HLG-240H-24
Brand
Mean Well
EAN-13
4021087009959
Order Code
05-0807
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £80.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-240H-24 is a LED transformer providing constant voltage and constant current, rated at 240 W, 10 A, and 24 V DC. It features a power factor correction (PFC) circuit and surge protection making it suitable for reliable operation. This LED driver is typically used for powering LED strips and other LED lighting applications.
Type LED driver
Output Voltage 24V DC
Max Output Power 240W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 244.20mm
Max. output current 10A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 10A
Weight 1300.00g
Width 68.00mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot