Mean Well HLG-240H-12 LED driver 192W 16A 12V DC surge & overload protection

Image Representative of Range

Mean Well HLG-240H-12 LED driver 192W 16A 12V DC surge & overload protection

MPN
HLG-240H-12
Brand
Mean Well
EAN-13
4021087010030
Order Code
05-0804
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £79.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 01/08/2026

Mean Well's HLG-240H-12 is a reliable LED driver providing constant voltage and current at 192 watts, with 16 amps at 12 volts DC. Designed with a PFC circuit and surge protection, it ensures efficiency and safety. This driver is ideal for powering LED strips in lighting applications.
Type LED driver
Output Voltage 12V DC
Max Output Power 192W
Output Current 16A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 244.20mm
Max. output current 16A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 1300.00g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot