Mean Well HLG-150H-12B LED driver 150W 12.5A dimmable PFC surge protection

Image Representative of Range

Mean Well HLG-150H-12B LED driver 150W 12.5A dimmable PFC surge protection

MPN
HLG-150H-12B
Brand
Mean Well
EAN-13
4021087010559
Order Code
05-0784
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £53.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Mean Well's HLG-150H-12B LED driver is a dimmable power supply unit with a constant voltage and current output of 150 W and 12.5 A, operating between 6 - 12 V DC. It features a power factor correction circuit and surge protection, making it suitable for various LED lighting applications. This robust LED driver is ideal for use in indoor or outdoor LED strip lighting and signage systems, ensuring efficient and reliable performance.
Type LED driver
Output Voltage 6V DC
Max Output Power 150W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 228.00mm
Max. output current 12.5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 12.5A
Protection Class I
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot