Mean Well HLG-150H-12 LED driver 150W 12V DC PFC surge protection

Image Representative of Range

Mean Well HLG-150H-12 LED driver 150W 12V DC PFC surge protection

MPN
HLG-150H-12
Brand
Mean Well
EAN-13
4021087010580
Order Code
05-0781
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £60.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

The Mean Well HLG-150H-12 is a constant voltage and constant current LED driver with a power rating of 150 W, delivering 12 V DC at 12.5 A. It features power factor correction (PFC) and surge protection, making it robust for operating LED strips and other LED lighting systems. Typical applications include powering LED lighting setups where stable voltage and current are essential for performance and longevity.
Type LED driver
Output Voltage 12V DC
Max Output Power 150W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 228.00mm
Max. output current 12.5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 12.5A
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot