Mean Well HEP-240-24A industrial PSU 24V 10A 240W IP65 aluminium casing

Order Code:

05-0768

Brand: Mean Well MPN: HEP-240-24A EAN-13: 4021087032315
Qty Unit Price (Ex VAT)
1+ £131.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

The Mean Well HEP-240-24A is an industrial power supply unit that provides a 24V DC output at 10A, offering 240W of power. It is equipped with open-end cables and designed for PCB mounting using solder lugs. Typical applications include use in harsh environments for machinery, telecommunications, and outdoor equipment.
Type Industrial PSU
Output Voltage 24V DC
Output Current 10A
Number of Outputs 1
Power Rating 240W
Connection Open end cable
Dim (L x W x H) 244 x 68 x 38.8 mm
Height 38.8mm
Input voltage (max.) 305V AC
Length 244mm
Max. output current 10A
Min. input voltage 90V AC
Misc Attribute 2 closed
MTBF 171300h
Operating temperature (max.) 70°C
Operating temperature (min.) -55°C
PFC Yes
PSU features open cable ends
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot