Mean Well HDR-150-48 HDR-series DIN rail PSU 48V 153.6W 1 output

MPN
HDR-150-48
Brand
Mean Well
EAN-13
4021087049566
Order Code
05-0749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-150-48 is a rail-mounted power supply unit designed for industrial applications. It delivers a voltage of 48 V DC with a power output of 153.6 W and connects via screw terminals. This PSU is typically used in applications requiring reliable and efficient power supply on DIN rails.
Number of Outputs 1
Power Rating 153.6W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Depth 105mm
Dimensions (L x W x H) 105 x 54.5 x 90mm
Efficiency 90.5%
Height 90mm
Inputs 1
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 536000h
Nominal value output voltage 1 [DC] 48V
Nominal value output voltage 2 48V
Nominal value output voltage 3 48V
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Output voltage stabilized 48V
Phases 1
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 310g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot