Mean Well HDR-150-24 HDR rail PSU 24V 150W DIN rail-mounted 1 output reinforced

MPN
HDR-150-24
Brand
Mean Well
EAN-13
4021087049573
Order Code
05-0748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £44.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-150-24 is a rail mounted DIN power supply unit designed for industrial applications, providing a 24 V DC output at 150 W. It features a single output with screw terminals for easy installation and reliable connection. Typical applications include use in industrial automation systems, machinery control panels, and other DIN rail mounted systems needing robust power delivery.
Number of Outputs 1
Power Rating 150W
Depth 105mm
Dimensions (L x W x H) 105 x 54.5 x 90mm
Efficiency 90.5%
Height 90mm
Inputs 1
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 536000h
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
PSU features Adjustable voltage output
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 310g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot