Mean Well HDR-150-12 HDR PSU 12V 135.6W; 1 output; narrow; high efficiency

MPN
HDR-150-12
Brand
Mean Well
EAN-13
4021087049597
Order Code
05-0746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £44.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-150-12 is a rail-mounted power supply unit designed for industrial applications, delivering 12 V DC and 135.6 W with a single output. It features a screw terminal connection and is ideal for use in din rail power systems. This PSU is suitable for supplying power to various industrial devices and systems requiring a stable 12 V output.
Number of Outputs 1
Power Rating 135.6W
Depth 105mm
Dimensions (L x W x H) 105 x 54.5 x 90mm
Efficiency 89%
Height 90mm
Inputs 1
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 536000h
Nominal value output voltage 1 [DC] 12V
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
PSU features Adjustable voltage output
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 310g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot