Mean Well HDR-15-48 HDR rail PSU 48V 0.32A 15.4W DIN rail mounted 1 pc

MPN
HDR-15-48
Brand
Mean Well
EAN-13
4021087036658
Order Code
05-0753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-15-48 is a rail-mounted PSU designed for industrial applications, delivering 48 V DC at 0.32 A with a power rating of 15.4 W. This DIN rail power supply unit features a screw terminal connection, ensuring secure installation. It is ideal for use in industrial control systems and other applications requiring reliable and efficient voltage regulation.
Number of Outputs 1
Power Rating 15W
Depth 17.5mm
Dimensions (L x W x H) 17.5 x 54.5 x 90mm
Height 90mm
Input voltage AC (frequency-specific) 85-264V
Max. output current 1 0.32A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Voltage [AC] 85V
Misc Attribute 2 Pulsed
MTBF 1166000h
Nominal value output voltage 1 [DC] 48V
Operating temperature (min.) -30°C
Output Current 320mA
Output type (power supply units) Adjustable
Phases 1
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 78g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot