Mean Well HDR-100-24N HDR series rail PSU 24V DC 4.2A 100.8W DIN mount

Image Representative of Range

Mean Well HDR-100-24N HDR series rail PSU 24V DC 4.2A 100.8W DIN mount

MPN
HDR-100-24N
Brand
Mean Well
EAN-13
4021087044431
Order Code
05-0744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £36.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-100-24N is a rail-mounted power supply unit designed for industrial applications. It provides a 24 V DC output with a current rating of 4.2 A and a total power of 100.8 W. This PSU is ideal for use in machinery, control cabinets, and automation systems.
Nominal value output current 1 4.2A
Number of Outputs 1
Power Rating 100W
Depth 54.5mm
Dimensions (L x W x H) 54.5 x 70 x 90mm
Efficiency 90%
Height 90mm
Input Voltage 47 - 63Hz
Max. output current 1 4.2A
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
MTBF 856500h
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
PSU features Adjustable voltage output
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 270g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot