Mean Well HDR-100-12N HDR rail PSU 12V 7.5A 90W 1 output DIN mount

MPN
HDR-100-12N
Brand
Mean Well
EAN-13
4021087044448
Order Code
05-0741
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £42.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/05/2026

The Mean Well HDR-100-12N is a DIN rail-mounted power supply unit that delivers 12 V DC at 7.5 A with a total power output of 90 W. It is designed for easy installation in industrial settings and features a single output with screw terminals for secure connections. Typical applications include use in industrial automation systems, control panels, and other environments requiring reliable power delivery.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 7.5A
Number of Outputs 1
Power Rating 90W
Connection Screw terminal
Dim (L x W x H) 54.5 x 70 x 90 mm
Efficiency 88%
Height 90mm
Input Voltage 47 - 63 Hz
Length 54.5mm
Max. output current 7.5A
Misc Attribute 2 Pulsed
MTBF 856500h
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
PSU features Adjustable voltage output
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot