Mean Well HBG-240-36DA LED driver 240W 36V DALI dimmable surge protected

MPN
HBG-240-36DA
Brand
Mean Well
EAN-13
4021087049719
Order Code
05-0736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £101.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-240-36DA is a constant voltage and constant current LED driver providing 240 W output with a current rating of 6.7 A and a voltage range of 25.2 - 36 V DC. It features DALI dimming, a PFC circuit for outdoor use, and integrated surge and overvoltage protection. This LED driver is ideal for powering and controlling LED strips and other LED lighting applications, especially in outdoor environments.
Type LED driver
Output Voltage 25.2V DC
Max Output Power 240W
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 162 x 162 x 69 mm
Height 69mm
IP Rating IP67
Length 162mm
Max. output current 6.7A
Maximum Temperature +75°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 6.7A
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 2100g
Width 162mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot