Mean Well HBG-160-48B LED driver 158.4W 48V dimmable waterproof

MPN
HBG-160-48B
Brand
Mean Well
EAN-13
4021087049849
Order Code
05-0728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £56.71
5+ £52.35
10+ £52.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-160-48B is an LED driver providing constant voltage and constant current, rated at 158.4 W, 3.3 A, and 48 V DC. It features a dimmable 3-in-1 dimmer, surge protection, and a PFC circuit, making it suitable for outdoor applications and use on flammable surfaces and furniture. It's ideal for powering LED strips, fixtures, and other lighting installations where safety and reliability are essential.
Type LED driver
Output Voltage 48V DC
Max Output Power 158.4W
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 132 x 132 x 66.5 mm
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 3.3A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.3A
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 1530g
Width 132mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot