Mean Well HBG-160-24B LED driver 156W 24V dimmable outdoor metal housing

MPN
HBG-160-24B
Brand
Mean Well
EAN-13
4021087049887
Order Code
05-0726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £56.71
10+ £52.35
20+ £52.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-160-24B is an LED driver providing a constant voltage of 24 V DC and a maximum current of 6.5 A. It features dimmable functionality with a 3-in-1 dimmer, surge protection, and is rated for use on flammable surfaces and furniture. This power supply unit is ideal for outdoor applications and LED strip lighting, ensuring safe and efficient operation with its PFC circuit and overvoltage protection.
Type LED driver
Output Voltage 24V DC
Max Output Power 156W
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 132 x 132 x 66.5 mm
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 6.5A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 6.5A
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 1530g
Width 132mm

Reviews

Be the first to submit a review

Trustpilot