Mean Well HBG-100-24B LED driver 96W 4A dimmable outdoor surge-protected

MPN
HBG-100-24B
Brand
Mean Well
EAN-13
4021087049962
Order Code
05-0723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £42.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-100-24B LED driver is a constant current, dimmable power supply with a power output of 96 W and a current of 4 A. It features a 3-in-1 dimmer, PFC circuit, surge protection, and overvoltage protection for reliable operation in outdoor applications. The driver is ideal for powering LED systems and strips, providing a voltage range of 14.4 - 24 V DC.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 96W
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 4A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 4A
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 1180g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot